
CUM-30-350-50-RN | |
|---|---|
DigiKey Part Number | 3831-CUM-30-350-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CUM-30-350-50-RN |
Description | IPEX CABLINE-CUM CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 1.15' (350.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 1.15' (350.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 31,67200 | € 316,72 |
| 50 | € 26,36020 | € 1 318,01 |
| 100 | € 17,00860 | € 1 700,86 |
| Unit Price without VAT: | € 31,67200 |
|---|---|
| Unit Price with VAT: | € 38,63984 |

