
CDF36-30-650-50-RN | |
|---|---|
DigiKey Part Number | 3831-CDF36-30-650-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-30-650-50-RN |
Description | Cable Hirose DF36 30-30 Pos. TL6 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 2.13' (650.00mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 2.13' (650.00mm) |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 39,50700 | € 395,07 |
| 50 | € 34,19520 | € 1 709,76 |
| 100 | € 23,27660 | € 2 327,66 |
| Unit Price without VAT: | € 39,50700 |
|---|---|
| Unit Price with VAT: | € 48,19854 |

