
CDF36-30-100-50-01 | |
|---|---|
DigiKey Part Number | 3831-CDF36-30-100-50-01-ND |
Manufacturer | |
Manufacturer Product Number | CDF36-30-100-50-01 |
Description | Cable Hirose DF36 30-30 Pos. TL1 |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer ElectronAix | Length 0.328' (100.00mm, 3.94") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 26,55900 | € 265,59 |
| 50 | € 21,24760 | € 1 062,38 |
| 100 | € 12,91850 | € 1 291,85 |
| Unit Price without VAT: | € 26,55900 |
|---|---|
| Unit Price with VAT: | € 32,40198 |

