
EL3130F104 | |
|---|---|
DigiKey Part Number | 5082-EL3130F104-ND |
Manufacturer | |
Manufacturer Product Number | EL3130F104 |
Description | THERMISTOR, SMT MELF, LL-31, 100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-213AC, MINI-MELF, SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 220°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 5 | € 0,60200 | € 3,01 |
| 10 | € 0,57100 | € 5,71 |
| 25 | € 0,53440 | € 13,36 |
| 50 | € 0,50900 | € 25,45 |
| 100 | € 0,48590 | € 48,59 |
| 500 | € 0,43956 | € 219,78 |
| 1 000 | € 0,42232 | € 422,32 |
| 5 000 | € 0,38765 | € 1 938,25 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

