
TI165C529C3 | |
|---|---|
DigiKey Part Number | 2134-TI165C529C3-ND |
Manufacturer | |
Manufacturer Product Number | TI165C529C3 |
Description | FPGA TITAN 181GPIO 448DSP 529BGA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 227 12687770 162800 529-BGA |
Datasheet | Datasheet |
Category | Number of I/O 227 |
Mfr | Voltage - Supply 0.92V ~ 0.98V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 162800 | Supplier Device Package 529-FBGA (19x19) |
Total RAM Bits 12687770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | € 115,24388 | € 48 402,43 |
| Unit Price without VAT: | € 115,24388 |
|---|---|
| Unit Price with VAT: | € 140,59753 |

