A64-112-271P521 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 120
Unit Price: € 9,24000
Datasheet
Image for A64-112-271P521 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A64-112-271P521

DigiKey Part Number
A64-112-271P521-ND
Manufacturer
Manufacturer Product Number
A64-112-271P521
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
EDAC Inc.
Height Above Board
0.528" (13.40mm)
Series
LED Color
Green, Orange - Yellow
Packaging
Tray
Number of Cores per Jack
5
Part Status
Obsolete
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Lock
Number of Ports
1
Tab Direction
Up
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-T
Contact Finish Thickness
Flash
Mounting Type
Through Hole
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A64-113-271P521EDAC Inc.120151-1150-ND€ 9,24000Direct
Obsolete
This product is no longer manufactured. View Substitutes