


686F05C4310123Q | |
|---|---|
DigiKey Part Number | 151-686F05C4310123Q-ND |
Manufacturer | |
Manufacturer Product Number | 686F05C4310123Q |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Magnetic Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686F05C4310123Q Models |
Category | Pitch 0.071" (1.80mm) |
Manufacturer EDAC Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Magnetic | Contact Finish Thickness Flash |
Number of Contacts 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,58603 | € 8 586,03 |
| Unit Price without VAT: | € 8,58603 |
|---|---|
| Unit Price with VAT: | € 10,47496 |

