14 Position Spring Compression Contact, Magnetic Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Spring Compression Contact, Magnetic Connector Through Hole
EDAC Magnetic Spring Loaded Pogo Pin Connectors and Cable Assemblies

685B1422261115E

DigiKey Part Number
151-685B1422261115E-ND
Manufacturer
Manufacturer Product Number
685B1422261115E
Description
POGO CONTACT MAGNETIC MALE CONNE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14 Position Spring Compression Contact, Magnetic Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
685B1422261115E Models
Product Attributes
Filter Similar Products
Category
Pitch
0.071" (1.80mm)
Manufacturer
EDAC Inc.
Number of Rows
2
Series
Row Spacing
0.071" (1.80mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Material
Brass
Connector Type
Compression Contact, Magnetic
Contact Finish
Gold
Number of Contacts
14
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 42,66840€ 4 266,84
Manufacturers Standard Package
Unit Price without VAT:€ 42,66840
Unit Price with VAT:€ 52,05545