638-015-010-053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: € 0,96418
Datasheet
Image for 638-015-010-053 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638-015-010-053

DigiKey Part Number
151-638-015-010-053-ND
Manufacturer
Manufacturer Product Number
638-015-010-053
Description
CONN D-SUB HD HOUSING RCPT 15POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
638-015-010-053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
EDAC Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Mating Side, Female Screwlock (4-40)
Packaging
Tray
Features
Shielded
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, High Density
Shell Material, Finish
Steel, Nickel Plated
Connector Type
Receptacle for Female Contacts
Operating Temperature
-50°C ~ 100°C
Number of Positions
15
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Color
Black
Shell Size, Connector Layout
1 (DE, E) High Density
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
638-015-010-253EDAC Inc.0151-638-015-010-253-ND€ 0,96418Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 000€ 0,96855€ 968,55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,96855
Unit Price with VAT:€ 1,18163