24 (17 + 7 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630-24W7640-5N3

DigiKey Part Number
151-630-24W7640-5N3-ND
Manufacturer
Manufacturer Product Number
630-24W7640-5N3
Description
CONN D-SUB RCPT 24POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 (17 + 7 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
630-24W7640-5N3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Backset Spacing
0.370" (9.40mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock, Mounting Brackets
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyester Thermoplastic
Shell Size, Connector Layout
5 (DD, D) - 24W7
Contact Material
Copper Alloy
Contact Type
Coax and Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
250€ 38,68948€ 9 672,37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 38,68948
Unit Price with VAT:€ 47,20117