
629-7W2-250-3N1 | |
|---|---|
DigiKey Part Number | 151-629-7W2-250-3N1-ND |
Manufacturer | |
Manufacturer Product Number | 629-7W2-250-3N1 |
Description | CONN D-SUB PLUG 7POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-7W2-250-3N1 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A, 30A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 5,95523 | € 1 786,57 |
| Unit Price without VAT: | € 5,95523 |
|---|---|
| Unit Price with VAT: | € 7,26538 |

