37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-037-371-277

DigiKey Part Number
151-628-037-371-277-ND
Manufacturer
Manufacturer Product Number
628-037-371-277
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
628-037-371-277 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A per Contact
Connector Type
Receptacle, Female Sockets
Features
Board Lock, Shielded
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyester Thermoplastic
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-55°C ~ 85°C
Contact Type
Signal and Power
Base Product Number
Flange Feature
Board Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 000€ 6,58350€ 6 583,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,58350
Unit Price with VAT:€ 8,03187