
628-037-221-059 | |
|---|---|
DigiKey Part Number | 151-628-037-221-059-ND |
Manufacturer | |
Manufacturer Product Number | 628-037-221-059 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-037-221-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,84000 | € 5,84 |
| 10 | € 4,96300 | € 49,63 |
| 40 | € 4,49975 | € 179,99 |
| 80 | € 4,28500 | € 342,80 |
| 120 | € 4,16417 | € 499,70 |
| 280 | € 3,92254 | € 1 098,31 |
| 520 | € 3,75500 | € 1 952,60 |
| 1 000 | € 3,58584 | € 3 585,84 |
| 2 520 | € 3,35973 | € 8 466,52 |
| Unit Price without VAT: | € 5,84000 |
|---|---|
| Unit Price with VAT: | € 7,12480 |

