
627W13W3222-4N2 | |
|---|---|
DigiKey Part Number | 151-627W13W3222-4N2-ND |
Manufacturer | |
Manufacturer Product Number | 627W13W3222-4N2 |
Description | CONN D-SUB PLUG 13POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627W13W3222-4N2 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -25°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,21000 | € 21,21 |
| 10 | € 18,01900 | € 180,19 |
| 36 | € 16,46194 | € 592,63 |
| 72 | € 15,67639 | € 1 128,70 |
| 108 | € 15,23472 | € 1 645,35 |
| 252 | € 14,35147 | € 3 616,57 |
| 504 | € 13,66744 | € 6 888,39 |
| Unit Price without VAT: | € 21,21000 |
|---|---|
| Unit Price with VAT: | € 25,87620 |

