
627-3W3-222-7T1 | |
|---|---|
DigiKey Part Number | 151-627-3W3-222-7T1-ND |
Manufacturer | |
Manufacturer Product Number | 627-3W3-222-7T1 |
Description | CONN D-SUB PLUG 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-3W3-222-7T1 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Grounding Indents, Shielded |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 1 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 5,03906 | € 12 093,74 |
| Unit Price without VAT: | € 5,03906 |
|---|---|
| Unit Price with VAT: | € 6,14765 |

