
627-17W2224-7T6 | |
|---|---|
DigiKey Part Number | 151-627-17W2224-7T6-ND |
Manufacturer | |
Manufacturer Product Number | 627-17W2224-7T6 |
Description | CONN D-SUB PLG 17POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-17W2224-7T6 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Board Lock, Grounding Indents, Shielded |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Mating Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 7,53895 | € 18 093,48 |
| Unit Price without VAT: | € 7,53895 |
|---|---|
| Unit Price with VAT: | € 9,19752 |

