Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

566-006-000-811 | |
|---|---|
DigiKey Part Number | 151-566-006-000-811-ND |
Manufacturer | |
Manufacturer Product Number | 566-006-000-811 |
Description | 566 SERIES WIRE TO WIRE / WIRE T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 566-006-000-811 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Waterproof (Mated, IP67) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 566-006-000-710 | EDAC Inc. | 0 | 151-566-006-000-710-ND | € 3,88728 | Parametric Equivalent |
| 566-006-000-711 | EDAC Inc. | 0 | 151-566-006-000-711-ND | € 3,88728 | Parametric Equivalent |
| 566-006-000-810 | EDAC Inc. | 0 | 151-566-006-000-810-ND | € 2,95800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,95800 | € 739,50 |
| Unit Price without VAT: | € 2,95800 |
|---|---|
| Unit Price with VAT: | € 3,60876 |




