Direct

565-003-000-411 | |
|---|---|
DigiKey Part Number | 565-003-000-411-ND |
Manufacturer | |
Manufacturer Product Number | 565-003-000-411 |
Description | CONN RCPT HSG 3POS 2.50MM |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 565-003-000-411 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Features Waterproof |
Number of Positions | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 560-003-000-411 | EDAC Inc. | 500 | 151-1541-ND | € 0,81000 | Direct |







