
516-090-000-361 | |
|---|---|
DigiKey Part Number | 516-090-000-361-ND |
Manufacturer | |
Manufacturer Product Number | 516-090-000-361 |
Description | CONN PLUG RACK & PNL 90-POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90 Position Housing for Non-Gendered Contacts Connector Gray Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-090-000-361 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 13 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Plug |
Part Status Active | Features Backshell, Jackscrew, Guide Pin |
Connector Type Housing for Non-Gendered Contacts | Color Gray |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 46,04520 | € 1 151,13 |
| Unit Price without VAT: | € 46,04520 |
|---|---|
| Unit Price with VAT: | € 56,17514 |








