86 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

355-086-555-278

DigiKey Part Number
151-355-086-555-278-ND
Manufacturer
Manufacturer Product Number
355-086-555-278
Description
CONN EDGE DUAL FMALE 86POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
86 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
EDA/CAD Models
355-086-555-278 Models
Product Attributes
Filter Similar Products
Category
Features
Card Extender, Card Guides
Manufacturer
EDAC Inc.
Mounting Type
Board Edge, Straddle Mount
Series
Termination
Solder
Packaging
Box
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Semi Bellows
Number of Positions/Bay/Row
43
Color
Black
Number of Positions
86
Flange Feature
Flush Mount, Top Opening, Threaded Insert, 4-40
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material - Insulation
Polyester Thermoplastic
Pitch
0.156" (3.96mm)
Termination Rows
2
Read Out
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
25€ 16,32880€ 408,22
Manufacturers Standard Package
Unit Price without VAT:€ 16,32880
Unit Price with VAT:€ 19,92114