Connector Card Guide For 305, 306, 307, 315, 316, 337, 338, 355, 356, 357, 387 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

307-220-068

DigiKey Part Number
307-220-068-ND
Manufacturer
Manufacturer Product Number
307-220-068
Description
LOOSE CARD GUIDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Card Guide For 305, 306, 307, 315, 316, 337, 338, 355, 356, 357, 387 Series
Datasheet
 Datasheet
EDA/CAD Models
307-220-068 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
305, 306, 307, 315, 316, 337, 338, 355, 356, 357, 387 Series
Manufacturer
EDAC Inc.
Features
Accepts .062" (1.57mm) Cards
Series
Material
Thermoplastic, Polyester
Packaging
Bulk
Color
Green
Part Status
Active
Base Product Number
Accessory Type
Card Guide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 1,53580€ 153,58
Manufacturers Standard Package
Unit Price without VAT:€ 1,53580
Unit Price with VAT:€ 1,87368