
14K-512-210-AA2 | |
|---|---|
DigiKey Part Number | 151-14K-512-210-AA2-ND |
Manufacturer | |
Manufacturer Product Number | 14K-512-210-AA2 |
Description | 14K SERIES (.098"(2.50MM) CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050375123 | Molex | 1 296 | 23-0050375123-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,14300 | € 1,43 |
| 25 | € 0,13400 | € 3,35 |
| 50 | € 0,12740 | € 6,37 |
| 100 | € 0,12140 | € 12,14 |
| 250 | € 0,11380 | € 28,45 |
| 500 | € 0,10832 | € 54,16 |
| 1 000 | € 0,10315 | € 103,15 |
| 3 000 | € 0,09545 | € 286,35 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |


