Connector Header Surface Mount 13 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 13 position 0.079" (2.00mm)
140 Series In-Line Connectors | Wire to Board | 2.00mm Pitch

140-513-417-011

DigiKey Part Number
151-140-513-417-011TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
140-513-417-011
Description
2.0MM PITCH CONNECTOR WITH 13 SU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 13 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
140-513-417-011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.217" (5.51mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100VAC/DC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,56961€ 1 139,22
Unit Price without VAT:€ 0,56961
Unit Price with VAT:€ 0,69492