Similar

ZTT-7.37MT | |
|---|---|
DigiKey Part Number | XC1807-ND |
Manufacturer | |
Manufacturer Product Number | ZTT-7.37MT |
Description | CERAMIC RES 7.3700MHZ 30PF T/H |
Customer Reference | |
Detailed Description | 7.37 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 25 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZTT-7.37MT Models |
Category | Features Built in Capacitor |
Manufacturer ECS Inc. | Capacitance 30 pF |
Series | Impedance 25 Ohms |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 7.37 MHz | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Frequency Stability ±0.3% | Height 0.394" (10.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTLS7M37G53-B0 | Murata Electronics | 1 658 | 490-11079-ND | € 0,18000 | Similar |


