ECX-P35CM-25.000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,36956
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: € 2,43232
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: € 2,43232
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: € 2,52606
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 9,11000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 8,65000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 8,65000
Datasheet
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-P35CM-25.000

DigiKey Part Number
ECX-P35CM-25.000-ND
Manufacturer
Manufacturer Product Number
ECX-P35CM-25.000
Description
XTAL OSC XO 25.0000MHZ LVPECL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-P35CM-25.000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
48mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XLP536025.000000XRenesas Electronics Corporation0800-XLP536025.000000X-ND€ 1,36956Direct
654E2505C3TCTS-Frequency Controls0654E2505C3T-ND€ 2,43232Parametric Equivalent
654P2505C3TCTS-Frequency Controls0654P2505C3T-ND€ 2,43232Parametric Equivalent
654P2506C3TCTS-Frequency Controls0654P2506C3T-ND€ 2,52606Parametric Equivalent
SIT9120AC-1C1-33E25.000000SiTime01473-SIT9120AC-1C1-33E25.000000-ND€ 9,11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10€ 5,08100€ 50,81
Manufacturers Standard Package
Unit Price without VAT:€ 5,08100
Unit Price with VAT:€ 6,19882