ECX-P23BN-155.520 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: € 2,69803
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: € 2,69803
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 8,67000
Datasheet
155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-P23BN-155.520

DigiKey Part Number
ECX-P23BN-155.520-ND
Manufacturer
Manufacturer Product Number
ECX-P23BN-155.520
Description
XTAL OSC XO 155.5200MHZ LVPECL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-P23BN-155.520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
633E15553I2TCTS-Frequency Controls0633E15553I2T-ND€ 2,69803Parametric Equivalent
633P15553I2TCTS-Frequency Controls0633P15553I2T-ND€ 2,69803Parametric Equivalent
SIT9120AI-1B3-25E155.520000SiTime01473-SIT9120AI-1B3-25E155.520000-ND€ 8,67000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 5,08100€ 50,81
Manufacturers Standard Package
Unit Price without VAT:€ 5,08100
Unit Price with VAT:€ 6,19882