Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L23CM-148.500 | |
|---|---|
DigiKey Part Number | ECX-L23CM-148.500-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L23CM-148.500 |
Description | XTAL OSC XO 148.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L23CM-148.500 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AC-2B1-25E148.500000 | SiTime | 0 | 1473-SIT9120AC-2B1-25E148.500000-ND | € 9,11000 | Parametric Equivalent |
| SIT9120AC-2B2-25E148.500000 | SiTime | 0 | 1473-SIT9120AC-2B2-25E148.500000-ND | € 8,65000 | Parametric Equivalent |
| SIT9121AC-2B1-25E148.500000 | SiTime | 0 | 1473-SIT9121AC-2B1-25E148.500000-ND | € 9,11000 | Parametric Equivalent |
| XLL326148.500000X | Renesas Electronics Corporation | 0 | 800-XLL326148.500000XCT-ND | € 2,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 5,08100 | € 50,81 |
| Unit Price without VAT: | € 5,08100 |
|---|---|
| Unit Price with VAT: | € 6,19882 |



