
ECS-TXO-2016-33-320-TR | |
|---|---|
DigiKey Part Number | XC3164TR-ND - Tape & Reel (TR) XC3164CT-ND - Cut Tape (CT) XC3164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2016-33-320-TR |
Description | XTAL OSC TCXO 32MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2016-33-320-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,88000 | € 1,88 |
| 10 | € 1,63600 | € 16,36 |
| 25 | € 1,54680 | € 38,67 |
| 50 | € 1,48300 | € 74,15 |
| 100 | € 1,42150 | € 142,15 |
| 250 | € 1,34436 | € 336,09 |
| 500 | € 1,28884 | € 644,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,23561 | € 1 235,61 |
| 2 000 | € 1,18463 | € 2 369,26 |
| 3 000 | € 1,15580 | € 3 467,40 |
| 5 000 | € 1,12051 | € 5 602,55 |
| 7 000 | € 1,09787 | € 7 685,09 |
| Unit Price without VAT: | € 1,88000 |
|---|---|
| Unit Price with VAT: | € 2,29360 |











