
ECS-PEC25-1000-B-N | |
|---|---|
DigiKey Part Number | XC1471TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-PEC25-1000-B-N |
Description | XTAL OSC XO 100.0000MHZ PECL SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) PECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-PEC25-1000-B-N Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output PECL | Current - Supply (Disable) (Max) 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 7,50036 | € 3 750,18 |
| Unit Price without VAT: | € 7,50036 |
|---|---|
| Unit Price with VAT: | € 9,15044 |

