6 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-60-18-10

DigiKey Part Number
XC948-ND
Manufacturer
Manufacturer Product Number
ECS-60-18-10
Description
CRYSTAL 6.0000MHZ 18PF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-60-18-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
6 MHz
Size / Dimension
0.126" Dia x 0.413" L (3.20mm x 10.50mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.413" (10.50mm)
Frequency Tolerance
±50ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-60-18-10XECS Inc.1 164XC1375-ND€ 0,78000Parametric Equivalent
In-Stock: 365
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,64000€ 0,64
10€ 0,55600€ 5,56
50€ 0,50380€ 25,19
100€ 0,48300€ 48,30
Unit Price without VAT:€ 0,64000
Unit Price with VAT:€ 0,78080