5.068 MHz ±30ppm Crystal Series 50 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-51-S-1X

DigiKey Part Number
X990-ND
Manufacturer
Manufacturer Product Number
ECS-51-S-1X
Description
CRYSTAL 5.0680MHZ SERIES TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.068 MHz ±30ppm Crystal Series 50 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-51-S-1X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
5.068 MHz
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.530" (13.46mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-51-S-1ECS Inc.105X052-ND€ 8,83000Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,39900€ 3,99
25€ 0,37760€ 9,44
50€ 0,36220€ 18,11
100€ 0,34720€ 34,72
300€ 0,32470€ 97,41
500€ 0,31474€ 157,37
1 000€ 0,30171€ 301,71
2 500€ 0,28533€ 713,32
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,56120