
ECS-480-7-33B2-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-480-7-33B2-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-480-7-33B2-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-480-7-33B2-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-7-33B2-CKM-TR3 |
Description | CRYSTAL 48 MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,30800 | € 3,08 |
| 25 | € 0,29120 | € 7,28 |
| 50 | € 0,27880 | € 13,94 |
| 100 | € 0,26730 | € 26,73 |
| 250 | € 0,25276 | € 63,19 |
| 500 | € 0,24230 | € 121,15 |
| 1 000 | € 0,23228 | € 232,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21723 | € 651,69 |
| 6 000 | € 0,20825 | € 1 249,50 |
| 9 000 | € 0,20317 | € 1 828,53 |
| 15 000 | € 0,19695 | € 2 954,25 |
| 21 000 | € 0,19296 | € 4 052,16 |
| 30 000 | € 0,18882 | € 5 664,60 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

