
ECS-40-20-5PVX | |
|---|---|
DigiKey Part Number | XC1590TR-ND - Tape & Reel (TR) XC1590CT-ND - Cut Tape (CT) XC1590DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-5PVX |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-20-5PVX Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.102" (2.60mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,98200 | € 9,82 |
| 25 | € 0,92880 | € 23,22 |
| 50 | € 0,89020 | € 44,51 |
| 100 | € 0,85340 | € 85,34 |
| 250 | € 0,80708 | € 201,77 |
| 500 | € 0,77370 | € 386,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,74172 | € 741,72 |
| 2 000 | € 0,71108 | € 1 422,16 |
| 3 000 | € 0,69375 | € 2 081,25 |
| 5 000 | € 0,67253 | € 3 362,65 |
| 7 000 | € 0,65893 | € 4 612,51 |
| 10 000 | € 0,64481 | € 6 448,10 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,37860 |

