
ECS-40-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1679TR-ND - Tape & Reel (TR) XC1679CT-ND - Cut Tape (CT) XC1679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-18-5PXEN-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-18-5PXEN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,24700 | € 2,47 |
| 25 | € 0,23440 | € 5,86 |
| 50 | € 0,22460 | € 11,23 |
| 100 | € 0,21530 | € 21,53 |
| 250 | € 0,20360 | € 50,90 |
| 500 | € 0,19518 | € 97,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18711 | € 187,11 |
| 2 000 | € 0,17937 | € 358,74 |
| 3 000 | € 0,17499 | € 524,97 |
| 5 000 | € 0,16962 | € 848,10 |
| 7 000 | € 0,16618 | € 1 163,26 |
| 10 000 | € 0,16261 | € 1 626,10 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |




