
ECS-3963-270-AU-TR | |
|---|---|
DigiKey Part Number | XC1888TR-ND - Tape & Reel (TR) XC1888CT-ND - Cut Tape (CT) XC1888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-270-AU-TR |
Description | XTAL OSC XO 27.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-270-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3963-270-BN-TR | ECS Inc. | 3 282 | XC1655CT-ND | € 1,17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,98000 | € 1,98 |
| 10 | € 1,72100 | € 17,21 |
| 25 | € 1,62720 | € 40,68 |
| 50 | € 1,56000 | € 78,00 |
| 100 | € 1,49540 | € 149,54 |
| 250 | € 1,41420 | € 353,55 |
| 500 | € 1,35576 | € 677,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,29978 | € 1 299,78 |
| 2 000 | € 1,24615 | € 2 492,30 |
| 3 000 | € 1,21583 | € 3 647,49 |
| 5 000 | € 1,17872 | € 5 893,60 |
| 7 000 | € 1,15491 | € 8 084,37 |
| Unit Price without VAT: | € 1,98000 |
|---|---|
| Unit Price with VAT: | € 2,41560 |

