
ECS-3963-200-BN-TR | |
|---|---|
DigiKey Part Number | XC1033TR-ND - Tape & Reel (TR) XC1033CT-ND - Cut Tape (CT) XC1033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-200-BN-TR |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-200-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3963-200-AU-TR | ECS Inc. | 233 | XC1885CT-ND | € 1,83000 | Similar |
| S53305-20.000-X1-R | Aker Technology Corp | 879 | 3997-S53305-20.000-X1-RCT-ND | € 1,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 10 | € 1,32100 | € 13,21 |
| 25 | € 1,24920 | € 31,23 |
| 50 | € 1,19760 | € 59,88 |
| 100 | € 1,14800 | € 114,80 |
| 250 | € 1,08568 | € 271,42 |
| 500 | € 1,04084 | € 520,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,99783 | € 997,83 |
| 2 000 | € 0,95663 | € 1 913,26 |
| 3 000 | € 0,93334 | € 2 800,02 |
| 5 000 | € 0,90483 | € 4 524,15 |
| 7 000 | € 0,88653 | € 6 205,71 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,85440 |

