
ECS-3953M-800-B-TR | |
|---|---|
DigiKey Part Number | XC797TR-ND - Tape & Reel (TR) XC797CT-ND - Cut Tape (CT) XC797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-800-B-TR |
Description | XTAL OSC XO 80.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-800-B-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,23000 | € 2,23 |
| 10 | € 1,93800 | € 19,38 |
| 25 | € 1,83280 | € 45,82 |
| 50 | € 1,75700 | € 87,85 |
| 100 | € 1,68420 | € 168,42 |
| 250 | € 1,59280 | € 398,20 |
| 500 | € 1,52702 | € 763,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,46399 | € 1 463,99 |
| 2 000 | € 1,40361 | € 2 807,22 |
| 3 000 | € 1,36947 | € 4 108,41 |
| 5 000 | € 1,32768 | € 6 638,40 |
| Unit Price without VAT: | € 2,23000 |
|---|---|
| Unit Price with VAT: | € 2,72060 |

