
ECS-36-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2774TR-ND - Tape & Reel (TR) XC2774CT-ND - Cut Tape (CT) XC2774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-18-5PLX-AGN-TR |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±25ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-18-5PLX-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
Frequency Tolerance ±25ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,30200 | € 3,02 |
| 25 | € 0,28520 | € 7,13 |
| 50 | € 0,27340 | € 13,67 |
| 100 | € 0,26200 | € 26,20 |
| 250 | € 0,24780 | € 61,95 |
| 500 | € 0,23754 | € 118,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22771 | € 227,71 |
| 2 000 | € 0,21830 | € 436,60 |
| 3 000 | € 0,21297 | € 638,91 |
| 5 000 | € 0,20644 | € 1 032,20 |
| 7 000 | € 0,20225 | € 1 415,75 |
| 10 000 | € 0,19791 | € 1 979,10 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

