
ECS-35-18-1X-EM | |
|---|---|
DigiKey Part Number | XC2837-ND |
Manufacturer | |
Manufacturer Product Number | ECS-35-18-1X-EM |
Description | CRYSTAL 3.579545MHZ 18PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-18-1X-EM Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,67300 | € 6,73 |
| 25 | € 0,63680 | € 15,92 |
| 50 | € 0,61060 | € 30,53 |
| 100 | € 0,58530 | € 58,53 |
| 300 | € 0,54737 | € 164,21 |
| 500 | € 0,53060 | € 265,30 |
| 1 000 | € 0,50865 | € 508,65 |
| 2 500 | € 0,48104 | € 1 202,60 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |


