32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-9-33B-CWN-TR3

DigiKey Part Number
50-ECS-320-9-33B-CWN-TR3TR-ND - Tape & Reel (TR)
50-ECS-320-9-33B-CWN-TR3CT-ND - Cut Tape (CT)
50-ECS-320-9-33B-CWN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-9-33B-CWN-TR3
Description
CRYSTAL 32.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-9-33B-CWN-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,36200€ 3,62
25€ 0,34240€ 8,56
50€ 0,32820€ 16,41
100€ 0,31460€ 31,46
250€ 0,29748€ 74,37
500€ 0,28520€ 142,60
1 000€ 0,27340€ 273,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,25569€ 767,07
6 000€ 0,24512€ 1 470,72
9 000€ 0,23914€ 2 152,26
15 000€ 0,23182€ 3 477,30
21 000€ 0,22713€ 4 769,73
30 000€ 0,22225€ 6 667,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240