32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-33B2-CES-TR3

DigiKey Part Number
50-ECS-320-8-33B2-CES-TR3TR-ND - Tape & Reel (TR)
50-ECS-320-8-33B2-CES-TR3CT-ND - Cut Tape (CT)
50-ECS-320-8-33B2-CES-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-33B2-CES-TR3
Description
CRYSTAL 32 MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 795
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,30800€ 3,08
25€ 0,29120€ 7,28
50€ 0,27880€ 13,94
100€ 0,26730€ 26,73
250€ 0,25276€ 63,19
500€ 0,24230€ 121,15
1 000€ 0,23228€ 232,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,21723€ 651,69
6 000€ 0,20825€ 1 249,50
9 000€ 0,20317€ 1 828,53
15 000€ 0,19695€ 2 954,25
21 000€ 0,19296€ 4 052,16
30 000€ 0,18882€ 5 664,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920