Similar
Similar
Parametric Equivalent

ECS-320-12-36B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3057TR-ND - Tape & Reel (TR) XC3057CT-ND - Cut Tape (CT) XC3057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-36B-CKY-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-36B-CKY-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-320-10-37B-CKY-TR | ECS Inc. | 92 509 | XC3068CT-ND | € 0,31000 | Similar |
| ECS-320-10-37BQ-CKY-TR | ECS Inc. | 3 729 | 50-ECS-320-10-37BQ-CKY-CT-ND | € 0,37000 | Similar |
| ECS-320-12-36B2-CKY-TR | ECS Inc. | 6 363 | 50-ECS-320-12-36B2-CKY-TRCT-ND | € 0,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,34600 | € 3,46 |
| 25 | € 0,32720 | € 8,18 |
| 50 | € 0,31340 | € 15,67 |
| 100 | € 0,30050 | € 30,05 |
| 250 | € 0,28416 | € 71,04 |
| 500 | € 0,27242 | € 136,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26115 | € 261,15 |
| 2 000 | € 0,25035 | € 500,70 |
| 3 000 | € 0,24424 | € 732,72 |
| 5 000 | € 0,23675 | € 1 183,75 |
| 7 000 | € 0,23195 | € 1 623,65 |
| 10 000 | € 0,22697 | € 2 269,70 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |




