



ECS-320-10-33B-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-33B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-10-33B-7KM-CT-ND - Cut Tape (CT) 50-ECS-320-10-33B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-33B-7KM-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-33B-7KM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,39900 | € 3,99 |
| 25 | € 0,37760 | € 9,44 |
| 50 | € 0,36220 | € 18,11 |
| 100 | € 0,34720 | € 34,72 |
| 250 | € 0,32832 | € 82,08 |
| 500 | € 0,31474 | € 157,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30171 | € 301,71 |
| 2 000 | € 0,28924 | € 578,48 |
| 3 000 | € 0,28218 | € 846,54 |
| 5 000 | € 0,27354 | € 1 367,70 |
| 7 000 | € 0,26799 | € 1 875,93 |
| 10 000 | € 0,26223 | € 2 622,30 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

