
ECS-286.3-18-5PX-F-EN-TR | |
|---|---|
DigiKey Part Number | XC1705TR-ND - Tape & Reel (TR) XC1705CT-ND - Cut Tape (CT) XC1705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-286.3-18-5PX-F-EN-TR |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-286.3-18-5PX-F-EN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-286.3-20-3X-EN-TR | ECS Inc. | 894 | XC1800CT-ND | € 0,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,45200 | € 4,52 |
| 25 | € 0,42760 | € 10,69 |
| 50 | € 0,41000 | € 20,50 |
| 100 | € 0,39310 | € 39,31 |
| 250 | € 0,37176 | € 92,94 |
| 500 | € 0,35634 | € 178,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34161 | € 341,61 |
| 2 000 | € 0,32748 | € 654,96 |
| 3 000 | € 0,31949 | € 958,47 |
| 5 000 | € 0,30971 | € 1 548,55 |
| 7 000 | € 0,30343 | € 2 124,01 |
| 10 000 | € 0,29691 | € 2 969,10 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

