24.576 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-245.7-20-3X-EN-TR

DigiKey Part Number
XC1797TR-ND - Tape & Reel (TR)
XC1797CT-ND - Cut Tape (CT)
XC1797DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-245.7-20-3X-EN-TR
Description
CRYSTAL 24.5760MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-245.7-20-3X-EN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.091" (2.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,24400€ 2,44
25€ 0,23120€ 5,78
50€ 0,22140€ 11,07
100€ 0,21230€ 21,23
250€ 0,20080€ 50,20
500€ 0,19246€ 96,23
1 000€ 0,18450€ 184,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,17255€ 517,65
6 000€ 0,16541€ 992,46
9 000€ 0,16138€ 1 452,42
15 000€ 0,15643€ 2 346,45
21 000€ 0,15326€ 3 218,46
30 000€ 0,14997€ 4 499,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160