24.576 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-245.7-12-33Q-JES-TR

DigiKey Part Number
XC2178TR-ND - Tape & Reel (TR)
XC2178CT-ND - Cut Tape (CT)
XC2178DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-245.7-12-33Q-JES-TR
Description
CRYSTAL 24.5760MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-245.7-12-33Q-JES-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,75000€ 0,75
10€ 0,65100€ 6,51
25€ 0,61600€ 15,40
50€ 0,59040€ 29,52
100€ 0,56590€ 56,59
250€ 0,53524€ 133,81
500€ 0,51308€ 256,54
1 000€ 0,49187€ 491,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,46004€ 1 380,12
6 000€ 0,44104€ 2 646,24
9 000€ 0,43030€ 3 872,70
15 000€ 0,41714€ 6 257,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,75000
Unit Price with VAT:€ 0,91500