24 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-8-33B-CWN-TR

DigiKey Part Number
50-ECS-240-8-33B-CWN-TR-ND - Tape & Reel (TR)
50-ECS-240-8-33B-CWN-TRCT-ND - Cut Tape (CT)
50-ECS-240-8-33B-CWN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-8-33B-CWN-TR
Description
CRYSTAL 24.000 MHZ 8 PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,30900€ 3,09
25€ 0,29280€ 7,32
50€ 0,28040€ 14,02
100€ 0,26890€ 26,89
250€ 0,25424€ 63,56
500€ 0,24376€ 121,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,23366€ 233,66
2 000€ 0,22400€ 448,00
3 000€ 0,21853€ 655,59
5 000€ 0,21183€ 1 059,15
7 000€ 0,20754€ 1 452,78
10 000€ 0,20308€ 2 030,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920