
ECS-240.001-18-4XEN | |
|---|---|
DigiKey Part Number | ECS-240.001-18-4XEN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-240.001-18-4XEN |
Description | CRYSTAL 24.00014MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.00014 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240.001-18-4XEN Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 24.00014 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30588 | € 305,88 |
| Unit Price without VAT: | € 0,30588 |
|---|---|
| Unit Price with VAT: | € 0,37317 |

