
ECS-221-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2793TR-ND - Tape & Reel (TR) XC2793CT-ND - Cut Tape (CT) XC2793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-221-18-5PLX-AGN-TR |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-221-18-5PLX-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
Frequency Tolerance ±25ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,32600 | € 3,26 |
| 25 | € 0,30840 | € 7,71 |
| 50 | € 0,29560 | € 14,78 |
| 100 | € 0,28340 | € 28,34 |
| 250 | € 0,26792 | € 66,98 |
| 500 | € 0,25684 | € 128,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24622 | € 246,22 |
| 2 000 | € 0,23603 | € 472,06 |
| 3 000 | € 0,23027 | € 690,81 |
| 5 000 | € 0,22321 | € 1 116,05 |
| 7 000 | € 0,21869 | € 1 530,83 |
| 10 000 | € 0,21399 | € 2 139,90 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

