20 MHz ±30ppm Crystal 20pF 30 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±30ppm Crystal 20pF 30 Ohms 2-SMD, No Lead
ECX-64A Crystals

ECS-200-20-23A-TR

DigiKey Part Number
XC830TR-ND - Tape & Reel (TR)
XC830CT-ND - Cut Tape (CT)
XC830DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-20-23A-TR
Description
CRYSTAL 20.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-20-23A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
2-SMD (6x3.5)
Frequency Stability
±50ppm
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,14000€ 1,14
10€ 0,98900€ 9,89
25€ 0,93600€ 23,40
50€ 0,89700€ 44,85
100€ 0,85990€ 85,99
250€ 0,81320€ 203,30
500€ 0,77958€ 389,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,74736€ 747,36
2 000€ 0,71649€ 1 432,98
3 000€ 0,69903€ 2 097,09
5 000€ 0,67766€ 3 388,30
7 000€ 0,66395€ 4 647,65
10 000€ 0,64972€ 6 497,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,14000
Unit Price with VAT:€ 1,39080